CL05C4R3CB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,934
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.01694
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.18396
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,168
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.34263
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09008
Datasheet

Parametric Equivalent


YAGEO
In Stock: 88,652
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98,400
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,900
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02282
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,035
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02555
Datasheet
4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C4R3CB5NNWC

DigiKey Part Number
1276-CL05C4R3CB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C4R3CB5NNWC
Description
CAP CER 4.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000RM0.02601RM13,005.00
Unit Price without VAT:RM0.02601
Unit Price with VAT:RM0.02861