CL05C820JB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 59,079
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 215,460
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01597
Datasheet

Direct


TDK
In Stock: 260
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 100,294
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 56,635
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 381
Unit Price: RM0.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.94248
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.90014
Datasheet

Upgrade


Murata Electronics
In Stock: 145,394
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 87,599
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 96,987
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 154,188
Unit Price: RM0.39000
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C820JB5NCNC

DigiKey Part Number
1276-1725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C820JB5NCNC
Description
CAP CER 82PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C820JB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.