CL05C820JB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 59,067
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 215,460
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.75232
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 56,053
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,950
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,355
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,757
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,059
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.43585
Datasheet

Parametric Equivalent


TDK
In Stock: 7,861
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.17459
Datasheet

Parametric Equivalent


YAGEO
In Stock: 141,500
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,934
Unit Price: RM0.39000
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C820JB5NNWC

DigiKey Part Number
1276-CL05C820JB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C820JB5NNWC
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000RM0.01597RM7,985.00
Unit Price without VAT:RM0.01597
Unit Price with VAT:RM0.01757