CL10B104KO8ZW6C is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 700
Unit Price: RM3.62000
Datasheet

Direct


KYOCERA AVX
In Stock: 24,235
Unit Price: RM0.63000
Datasheet

Direct


KEMET
In Stock: 16,077
Unit Price: RM1.73000
Datasheet

Direct


YAGEO
In Stock: 50,703
Unit Price: RM0.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.11009
Datasheet

Upgrade


KYOCERA AVX
In Stock: 73,370
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 110,098
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 102,568
Unit Price: RM2.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,458,808
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,529
Unit Price: RM1.73000
Datasheet

Upgrade


KEMET
In Stock: 6,287
Unit Price: RM2.17000
Datasheet

Upgrade


KEMET
In Stock: 3,058
Unit Price: RM2.17000
Datasheet

Upgrade


KEMET
In Stock: 4,186
Unit Price: RM2.44000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KO8ZW6C

DigiKey Part Number
1276-6998-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B104KO8ZW6C
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KO8ZW6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.