KGF15AR71C104KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 7,385
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24,235
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,406
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.34739
Datasheet

Direct


KEMET
In Stock: 16,077
Unit Price: RM1.73000
Datasheet

Direct


KEMET
In Stock: 14,755
Unit Price: RM1.73000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


YAGEO
In Stock: 50,703
Unit Price: RM0.51000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF15AR71C104KM

DigiKey Part Number
478-KGF15AR71C104KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGF15AR71C104KM
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF15AR71C104KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.11009RM1,651.35
Manufacturers Standard Package
Unit Price without VAT:RM0.11009
Unit Price with VAT:RM0.12110