CL10B122KB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 73,190
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,855
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,755
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,791
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06221
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,418
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.07111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.45716
Datasheet

Upgrade


KEMET
In Stock: 48
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 7,285
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.31867
Datasheet

Upgrade


Murata Electronics
In Stock: 25,571
Unit Price: RM0.43000
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B122KB8NFNC

DigiKey Part Number
1276-1950-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B122KB8NFNC
Description
CAP CER 1200PF 50V X7R 0603
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B122KB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.