CL10B122KB8NNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 73,190
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,855
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,755
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,791
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06221
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,418
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.07111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.45716
Datasheet

Upgrade


KEMET
In Stock: 48
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 7,285
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.31867
Datasheet

Upgrade


Murata Electronics
In Stock: 25,571
Unit Price: RM0.43000
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B122KB8NNNC

DigiKey Part Number
1276-1951-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B122KB8NNNC
Description
CAP CER 1200PF 50V X7R 0603
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B122KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes