CL10B224KP8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04487
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 313,964
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02294
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 175,524
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 830,085
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03182
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.07070
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM4.60709
Datasheet

Direct


KYOCERA AVX
In Stock: 12,637
Unit Price: RM0.87000
Datasheet

Direct


Taiyo Yuden
In Stock: 10,535
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 37,450
Unit Price: RM1.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.50523
Datasheet
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B224KP8NFNC

DigiKey Part Number
1276-2013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B224KP8NFNC
Description
CAP CER 0.22UF 10V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B224KP8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.