CL10C102JB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71,833
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 277,196
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 882,437
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.78894
Datasheet

Direct


TDK
In Stock: 37,746
Unit Price: RM0.83000
Datasheet

Direct


KYOCERA AVX
In Stock: 75,514
Unit Price: RM0.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 214,854
Unit Price: RM0.43000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 1,880
Unit Price: RM1.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.04143
Datasheet

Upgrade


KEMET
In Stock: 63,073
Unit Price: RM4.96000
Datasheet

Upgrade


KEMET
In Stock: 2,584
Unit Price: RM3.31000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C102JB8NNND

DigiKey Part Number
CL10C102JB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C102JB8NNND
Description
CAP CER 1000PF 50V NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C102JB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02230RM1,115.00
Unit Price without VAT:RM0.02230
Unit Price with VAT:RM0.02453