CL10C331JB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03606
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 84,396
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03980

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03847
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 103,910
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02155
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02171
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.72447
Datasheet

Direct


WEC
In Stock: 10,000
Unit Price: RM3.54600
Datasheet

Direct


TDK
In Stock: 24,104
Unit Price: RM0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 51,440
Unit Price: RM0.43000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 19,054
Unit Price: RM0.95000
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C331JB8NCNC

DigiKey Part Number
1276-2272-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C331JB8NCNC
Description
CAP CER 330PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C331JB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.