CL21A475KPFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 58,816
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 87,581
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 81,918
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,523
Unit Price: RM1.93000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.15084
Datasheet

Direct


YAGEO
In Stock: 32,952
Unit Price: RM0.79000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,559
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,116
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.45542
Datasheet

Parametric Equivalent


KEMET
In Stock: 185,064
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,365
Unit Price: RM1.06000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KPFNNWE

DigiKey Part Number
1276-CL21A475KPFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A475KPFNNWE
Description
CAP CER 4.7UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KPFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000RM0.04183RM12,549.00
Unit Price without VAT:RM0.04183
Unit Price with VAT:RM0.04601