C0805C475K8PACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,116
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 184,962
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.08836
Datasheet

Parametric Equivalent


TDK
In Stock: 47,795
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,682
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,915
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 74,766
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 87,581
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 81,898
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04183
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,365
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,184
Unit Price: RM0.51000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475K8PACTM

DigiKey Part Number
399-C0805C475K8PACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C475K8PACTM
Description
4.70UF 10.0V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.45542RM1,138.55
Manufacturers Standard Package
Unit Price without VAT:RM0.45542
Unit Price with VAT:RM0.50096