CL21F334ZACNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 197,591
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 1,197
Unit Price: RM1.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,756
Unit Price: RM1.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 232
Unit Price: RM1.73000
Datasheet
0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F334ZACNNNC

DigiKey Part Number
1276-2713-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21F334ZACNNNC
Description
CAP CER 0.33UF 25V Y5V 0805
Customer Reference
Detailed Description
0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F334ZACNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.