CL31B102KHFNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 447,823
Unit Price: RM1.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3
Unit Price: RM1.30000
Datasheet

Direct


Würth Elektronik
In Stock: 379
Unit Price: RM0.83000
Datasheet

Direct


TDK
In Stock: 36,591
Unit Price: RM1.22000
Datasheet

Direct


YAGEO
In Stock: 24,062
Unit Price: RM0.87000
Datasheet

Direct


Murata Electronics
In Stock: 11,180
Unit Price: RM1.34000
Datasheet

Upgrade


YAGEO
In Stock: 53,876
Unit Price: RM1.38000
Datasheet

Upgrade


YAGEO
In Stock: 221,911
Unit Price: RM1.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 70,281
Unit Price: RM3.03000
Datasheet
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KHFNNNE

DigiKey Part Number
1276-3068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B102KHFNNNE
Description
CAP CER 1000PF 630V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KHFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes