10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KAHVPJE

DigiKey Part Number
1276-CL31B106KAHVPJETR-ND - Tape & Reel (TR)
1276-CL31B106KAHVPJECT-ND - Cut Tape (CT)
1276-CL31B106KAHVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KAHVPJE
Description
CAP CER 10UF 25V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KAHVPJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.50100RM15.01
50RM1.13400RM56.70
100RM1.02050RM102.05
500RM0.83000RM415.00
1,000RM0.77106RM771.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.72250RM1,445.00
4,000RM0.68263RM2,730.52
6,000RM0.66266RM3,975.96
10,000RM0.64053RM6,405.30
14,000RM0.62759RM8,786.26
20,000RM0.61514RM12,302.80
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400