CL31B223KGHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.15078
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 587,723
Unit Price: RM0.83000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 101,703
Unit Price: RM1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,283
Unit Price: RM3.19000
Datasheet

Upgrade


KEMET
In Stock: 31,942
Unit Price: RM1.42000
Datasheet

Upgrade


TDK
In Stock: 3,161
Unit Price: RM1.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 5,759
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 993
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,000
Unit Price: RM0.10431
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 319
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,569
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: RM0.20694
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,115
Unit Price: RM1.18000
Datasheet
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KGHNNNE

DigiKey Part Number
1276-3124-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B223KGHNNNE
Description
CAP CER 0.022UF 500V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KGHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.