CL31B225KAHNFNE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 79,902
Unit Price: RM0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 122,518
Unit Price: RM0.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.13990
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 290,591
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,457
Unit Price: RM0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,909
Unit Price: RM1.81000
Datasheet

Direct


Murata Electronics
In Stock: 8,391
Unit Price: RM1.34000
Datasheet

Direct


Murata Electronics
In Stock: 28,624
Unit Price: RM1.42000
Datasheet

Direct


Taiyo Yuden
In Stock: 33,955
Unit Price: RM1.14000

Upgrade


KYOCERA AVX
In Stock: 5,213,621
Unit Price: RM2.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.72517
Datasheet

Upgrade


KEMET
In Stock: 291,339
Unit Price: RM1.10000
Datasheet

Upgrade


TDK
In Stock: 18,285
Unit Price: RM2.76000
Datasheet

Upgrade


TDK
In Stock: 1,138
Unit Price: RM2.92000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KAHNFNE

DigiKey Part Number
1276-3134-2-ND - Tape & Reel (TR)
1276-3134-1-ND - Cut Tape (CT)
1276-3134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KAHNFNE
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KAHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43700RM4.37
50RM0.30880RM15.44
100RM0.27030RM27.03
500RM0.20544RM102.72
1,000RM0.18538RM185.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.16895RM337.90
4,000RM0.15543RM621.72
6,000RM0.14867RM892.02
10,000RM0.14117RM1,411.70
14,000RM0.13680RM1,915.20
20,000RM0.13259RM2,651.80
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500