CL31C221JHFNNWE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 393
Unit Price: RM1.26000
Datasheet

Direct


TDK
In Stock: 12,629
Unit Price: RM1.02000
Datasheet

Upgrade


YAGEO
In Stock: 4,062
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 467
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,660
Unit Price: RM2.92000
Datasheet
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C221JHFNNWE

DigiKey Part Number
1276-3233-2-ND - Tape & Reel (TR)
1276-3233-1-ND - Cut Tape (CT)
1276-3233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C221JHFNNWE
Description
CAP CER 220PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C221JHFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.74500RM7.45
50RM0.54380RM27.19
100RM0.48150RM48.15
500RM0.37698RM188.49
1,000RM0.34475RM344.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.31824RM636.48
4,000RM0.29641RM1,185.64
6,000RM0.28549RM1,712.94
10,000RM0.27339RM2,733.90
14,000RM0.26632RM3,728.48
20,000RM0.25952RM5,190.40
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600