CL32B226KOJNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 57,015
Unit Price: RM2.68000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 185,739
Unit Price: RM2.36000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 31,440
Unit Price: RM4.77000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 85,592
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.43962

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.73313
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Murata Electronics
In Stock: 84,280
Unit Price: RM3.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 140,908
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM1.37423
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,712
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 183,781
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,825
Unit Price: RM2.52000
Datasheet
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B226KOJNFNE

DigiKey Part Number
1276-3394-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B226KOJNFNE
Description
CAP CER 22UF 16V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B226KOJNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.