CL32B226KOJNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 85,592
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.73313
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM1.37423
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,712
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 183,781
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,825
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,127
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,459
Unit Price: RM4.65000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13,027
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 557
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM1.33761
Datasheet

Parametric Equivalent


WEC
In Stock: 1,416
Unit Price: RM4.01886
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM3.59000
Datasheet
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B226KOJNNNF

DigiKey Part Number
1276-CL32B226KOJNNNFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B226KOJNNNF
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000RM0.43962RM35,169.60
Unit Price without VAT:RM0.43962
Unit Price with VAT:RM0.48358