RC3216J243CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.16766
Datasheet

Direct


YAGEO
In Stock: 17,150
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 7,280
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.07814
Datasheet

Upgrade


Bourns Inc.
In Stock: 8,967
Unit Price: RM0.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.03476
Datasheet

Upgrade


Panasonic Industry
In Stock: 19,624
Unit Price: RM0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.10199
Datasheet

Upgrade


YAGEO
In Stock: 21,553
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25,161
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 3,445
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 4,468
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 2,296
Unit Price: RM1.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.09421
Datasheet
24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J243CS

DigiKey Part Number
1276-5937-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J243CS
Description
RES SMD 24K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J243CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.