RC6432J000CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 39,290
Unit Price: RM0.71000
Datasheet

Direct


YAGEO
In Stock: 396,462
Unit Price: RM0.75000
Datasheet

Upgrade


YAGEO
In Stock: 4,000
Unit Price: RM2.29000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 23,681
Unit Price: RM3.15000
Datasheet

Similar


YAGEO
In Stock: 18,509
Unit Price: RM1.18000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 28,436
Unit Price: RM2.88000
Datasheet

Similar


Vishay Dale
In Stock: 3,576
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 1,494
Unit Price: RM1.97000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.42923
Datasheet

Similar


Panasonic Industry
In Stock: 2,503
Unit Price: RM2.44000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 133,489
Unit Price: RM0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.27849
Datasheet
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432J000CS

DigiKey Part Number
1276-6000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432J000CS
Description
RES SMD 0 OHM JUMPER 1W 2512
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432J000CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.