SI-EPF007040WW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: RM118.46400
Datasheet
2.1A 22 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-EPF007040WW

DigiKey Part Number
1510-1256-ND
Manufacturer
Manufacturer Product Number
SI-EPF007040WW
Description
LED DRIVER CC AC/DC 22-52V 2.1A
Customer Reference
Detailed Description
2.1A 22 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Isolation
3 kV
Packaging
Box
Dimming
Analog
Part Status
Obsolete
Features
OCP, OTP, OVP
DigiKey Programmable
Not Verified
Ratings
IP20
Type
Constant Current
Operating Temperature
-20°C ~ 50°C
Topology
AC DC Converter
Efficiency
88%
Number of Outputs
1
Termination Style
Terminal Block
Voltage - Input (Min)
108VAC
Size / Dimension
14.13" L x 1.18" W x 1.04" H (359.0mm x 30.0mm x 26.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
cURus
Voltage - Output
22 ~ 52V
Mounting Type
Chassis Mount
Current - Output (Max)
2.1A
Weight
0.871 lb (395.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USCT-080210GADelta Electronics01145-USCT-080210GA-NDRM118.46400Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes