SPHWHAHDNC27YZT2D2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: RM14.11000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 475
Unit Price: RM9.30000
Datasheet

Parametric Equivalent


Citizen
In Stock: 62
Unit Price: RM36.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM10.11400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM12.12338
Datasheet
Image for SPHWHAHDNC27YZT2D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNC27YZT2D2

DigiKey Part Number
SPHWHAHDNC27YZT2D2-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNC27YZT2D2
Description
LED COB D GEN2 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1273lm (Typ)
Current - Test
270mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
136 lm/W
Current - Max
690mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes