
ERF8-011-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-011-05.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-011-05.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-011-05.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-011-05.0-L-DV-K-TR |
Description | CONN SOCKET 22POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-011-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 22 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.32000 | RM18.32 |
| 10 | RM15.56700 | RM155.67 |
| 25 | RM14.59080 | RM364.77 |
| 50 | RM13.89320 | RM694.66 |
| 100 | RM13.23010 | RM1,323.01 |
| 250 | RM12.40156 | RM3,100.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.28030 | RM5,640.15 |
| 1,000 | RM9.83034 | RM9,830.34 |
| 2,500 | RM9.59784 | RM23,994.60 |
| Unit Price without VAT: | RM18.32000 |
|---|---|
| Unit Price with VAT: | RM20.15200 |








