Similar





HSEC8-160-01-S-RA | |
|---|---|
DigiKey Part Number | SAM9510-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-S-RA |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-S-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.86000 | RM58.86 |
| 10 | RM50.02600 | RM500.26 |
| 25 | RM46.89400 | RM1,172.35 |
| 50 | RM44.65600 | RM2,232.80 |
| 100 | RM42.52520 | RM4,252.52 |
| 250 | RM39.86492 | RM9,966.23 |
| 500 | RM39.82868 | RM19,914.34 |
| Unit Price without VAT: | RM58.86000 |
|---|---|
| Unit Price with VAT: | RM64.74600 |


