
LSHM-150-04.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-04.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-04.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-04.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 100 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-04.0-F-DV-A-N-K-TR | Samtec Inc. | 17 | 612-LSHM-150-04.0-F-DV-A-N-K-TRCT-ND | RM33.10000 | Similar |
| LSHM-150-04.0-L-DV-A-N-K-TR | Samtec Inc. | 134 | SAM14153CT-ND | RM35.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.10000 | RM33.10 |
| 10 | RM28.13900 | RM281.39 |
| 25 | RM26.37440 | RM659.36 |
| 50 | RM25.11520 | RM1,255.76 |
| 100 | RM23.91620 | RM2,391.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM19.70011 | RM7,387.54 |
| 750 | RM19.14845 | RM14,361.34 |
| 1,125 | RM18.69528 | RM21,032.19 |
| Unit Price without VAT: | RM33.10000 |
|---|---|
| Unit Price with VAT: | RM36.41000 |

