100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-04.0-F-DV-A-N-K-TR

DigiKey Part Number
612-LSHM-150-04.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR)
612-LSHM-150-04.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT)
612-LSHM-150-04.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-04.0-F-DV-A-N-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-04.0-F-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
100
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-150-04.0-F-DV-A-N-K-TRSamtec Inc.17612-LSHM-150-04.0-F-DV-A-N-K-TRCT-NDRM33.10000Similar
LSHM-150-04.0-L-DV-A-N-K-TRSamtec Inc.134SAM14153CT-NDRM35.03000Similar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.10000RM33.10
10RM28.13900RM281.39
25RM26.37440RM659.36
50RM25.11520RM1,255.76
100RM23.91620RM2,391.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375RM19.70011RM7,387.54
750RM19.14845RM14,361.34
1,125RM18.69528RM21,032.19
Manufacturers Standard Package
Unit Price without VAT:RM33.10000
Unit Price with VAT:RM36.41000