MFR Recommended

109L0624M402 | |
|---|---|
DigiKey Part Number | 1688-109L0624M402-ND |
Manufacturer | |
Manufacturer Product Number | 109L0624M402 |
Description | 60X25MM 24V,LONG LIFE,RBLS DC 0 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 20.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM174.24650 | RM13,939.72 |
| Unit Price without VAT: | RM174.24650 |
|---|---|
| Unit Price with VAT: | RM191.67115 |


