Parametric Equivalent

9GA0924H1D01 | |
|---|---|
DigiKey Part Number | 9GA0924H1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0924H1D01 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 26.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.529 lb (239.95 g) |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 141.0 CFM (3.95m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 2.010 in H2O (500.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0924H1D011 | Sanyo Denki America Inc. | 0 | 9GA0924H1D011-ND | RM153.29107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM190.59000 | RM190.59 |
| 10 | RM152.51700 | RM1,525.17 |
| 28 | RM137.08179 | RM3,838.29 |
| 56 | RM127.44821 | RM7,137.10 |
| 112 | RM124.42500 | RM13,935.60 |
| Unit Price without VAT: | RM190.59000 |
|---|---|
| Unit Price with VAT: | RM209.64900 |









