9GA0924H1D011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: RM190.59000
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0924H1D011

DigiKey Part Number
9GA0924H1D011-ND
Manufacturer
Manufacturer Product Number
9GA0924H1D011
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
63.0dB(A)
Mfr
Power (Watts)
26.4 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.529 lb (239.95 g)
Width
38.00mm
Current Rating (Amps)
1.10A
Air Flow
141.0 CFM (3.95m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
2.010 in H2O (500.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0924H1D01Sanyo Denki America Inc.09GA0924H1D01-NDRM190.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
28RM153.29107RM4,292.15
Manufacturers Standard Package
Unit Price without VAT:RM153.29107
Unit Price with VAT:RM168.62018