FN3256H-36-33 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 15
Unit Price: RM823.97000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 36 A 480V DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3256H-36-33

DigiKey Part Number
817-1365-ND
Manufacturer
Manufacturer Product Number
FN3256H-36-33
Description
LINE FILTER 480VAC 36A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 36 A 480V DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
36 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM942.21000RM942.21
12RM902.02667RM10,824.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM942.21000
Unit Price with VAT:RM1,036.43100