FN3359-1600-99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1
Unit Price: RM7,666.85000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: RM7,949.54000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 1.6 kA DC ~ 60Hz Three Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3359-1600-99

DigiKey Part Number
817-2470-ND
Manufacturer
Manufacturer Product Number
FN3359-1600-99
Description
LINE FILTER 1.6KA CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 1.6 kA DC ~ 60Hz Three Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Three Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
1.6 kA
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM14,163.32000RM14,163.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14,163.32000
Unit Price with VAT:RM15,579.65200