
0001.1023 | |
|---|---|
DigiKey Part Number | 486-1866-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1023 |
Description | FUSE GLASS 800MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 0.06 |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8020.5067 | SCHURTER Inc. | 0 | 486-8020.5067-ND | RM3.30242 | Direct |
| 0314008.HXP | Littelfuse Inc. | 133 | F3221-ND | RM6.66000 | Direct |
| BK/ABC-8-R | Eaton - Electronics Division | 253 | 283-2618-ND | RM4.96000 | Direct |
| AGC-8/10-R | Eaton - Electronics Division | 0 | 283-AGC-8/10-R-ND | RM7.75400 | Similar |
| BK/AGC-8/10-R | Eaton - Electronics Division | 49 | 283-3767-ND | RM5.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 5 | RM9.74000 | RM48.70 |
| 10 | RM8.98300 | RM89.83 |
| 50 | RM7.45360 | RM372.68 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |


