SHT40A-FD1B-R3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sensirion AG
In Stock: 0
Unit Price: RM4,293.00000
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT40A-FD1B-R3

DigiKey Part Number
1649-SHT40A-FD1B-R3TR-ND - Tape & Reel (TR)
1649-SHT40A-FD1B-R3CT-ND - Cut Tape (CT)
1649-SHT40A-FD1B-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40A-FD1B-R3
Description
AUTOMOTIVE SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM6.50693RM65,069.30
Manufacturers Standard Package
Unit Price without VAT:RM6.50693
Unit Price with VAT:RM7.15762