


BZT52C6V2S | |
|---|---|
DigiKey Part Number | 5399-BZT52C6V2STR-ND - Tape & Reel (TR) 5399-BZT52C6V2SCT-ND - Cut Tape (CT) 5399-BZT52C6V2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2S |
Description | INDEPENDENT TYPE 5.8V~6.6V 200MW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±6.45% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.45% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-A6V2-QX | Nexperia USA Inc. | 2,541 | 1727-BZX384-A6V2-QXCT-ND | RM2.84000 | Parametric Equivalent |
| BZX38450-C6V2X | Nexperia USA Inc. | 24,068 | 1727-BZX38450-C6V2XCT-ND | RM0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 100 | RM0.13240 | RM13.24 |
| 500 | RM0.09488 | RM47.44 |
| 1,000 | RM0.08254 | RM82.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.06681 | RM200.43 |
| 6,000 | RM0.05883 | RM352.98 |
| 9,000 | RM0.05474 | RM492.66 |
| 15,000 | RM0.05014 | RM752.10 |
| 21,000 | RM0.04741 | RM995.61 |
| 30,000 | RM0.04476 | RM1,342.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



