New at DigiKey
14V, 20V Clamp 18A (8/20µs), 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V, 20V Clamp 18A (8/20µs), 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
SOT-323

SM712D

DigiKey Part Number
5399-SM712DTR-ND - Tape & Reel (TR)
5399-SM712DCT-ND - Cut Tape (CT)
5399-SM712DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712D
Description
18A@8/20US 300W@8/20US BIDIRECTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V, 20V Clamp 18A (8/20µs), 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A (8/20µs), 15A (8/20µs)
Mfr
Power - Peak Pulse
250W, 300W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Capacitance @ Frequency
27pF @ 1MHz
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max), 12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
7.5V, 13.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.47300RM4.73
100RM0.29160RM29.16
500RM0.21260RM106.30
1,000RM0.18699RM186.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.15422RM462.66
6,000RM0.13768RM826.08
9,000RM0.12923RM1,163.07
15,000RM0.11973RM1,795.95
21,000RM0.11409RM2,395.89
30,000RM0.10861RM3,258.30
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900