HL7802_1104503 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sierra Wireless
In Stock: 694
Unit Price: RM135.73000
Datasheet

MFR Recommended


Sierra Wireless
In Stock: 728
Unit Price: RM139.83000
Image for HL7802_1104503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL7802_1104503

DigiKey Part Number
1719-HL7802_1104503TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HL7802_1104503
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-M1/NB1, GLONASS, GPRS, GPS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, USB, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
HL7802
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes