SI1141-A11-YM0R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 8,356
Unit Price: RM19.31000
Datasheet
Optical Sensor Ambient 450nm I2C 10-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1141-A11-YM0R

DigiKey Part Number
336-3594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1141-A11-YM0R
Description
SENSOR OPT 450NMAMB 10 WFQFN
Customer Reference
Detailed Description
Optical Sensor Ambient 450nm I2C 10-WFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
450nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types