SIT9375AI-04B3-3310-100.000000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM63.55000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.18497
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM20.23923
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.27500
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM17.90383
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: RM27.46000
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: RM27.46000
Datasheet
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-04B3-3310-100.000000E

DigiKey Part Number
1473-SIT9375AI-04B3-3310-100.000000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-04B3-3310-100.000000E
Description
MEMS OSC XO 100MHZ HCSL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
38mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9365AE-4B3-33E100.000000SiTime01473-SIT9365AE-4B3-33E100.000000-NDRM63.55000Parametric Equivalent
SIT9366AI-4B3-33E100.000000SiTime01473-SIT9366AI-4B3-33E100.000000TR-NDRM23.18497Parametric Equivalent
SIT9375AE-04B3-3310-100.000000ESiTime01473-SIT9375AE-04B3-3310-100.000000ETR-NDRM20.23923Parametric Equivalent
SIT9501AE-04B3-3310-100.000000ESiTime01473-SIT9501AE-04B3-3310-100.000000ETR-NDRM23.27500Parametric Equivalent
SIT9501AI-04B3-3310-100.000000ESiTime01473-SIT9501AI-04B3-3310-100.000000ETR-NDRM17.90383Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM16.19115RM16,191.15
Manufacturers Standard Package
Unit Price without VAT:RM16.19115
Unit Price with VAT:RM17.81027