Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BCA50M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510BCA50M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA50M0000BAGR |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.35000 | RM24.35 |
| 10 | RM21.14600 | RM211.46 |
| 25 | RM19.99960 | RM499.99 |
| 50 | RM19.17280 | RM958.64 |
| 100 | RM18.38090 | RM1,838.09 |
| 250 | RM17.38484 | RM4,346.21 |
| 500 | RM16.66832 | RM8,334.16 |
| 1,000 | RM15.98202 | RM15,982.02 |
| 2,500 | RM15.26750 | RM38,168.75 |
| Unit Price without VAT: | RM24.35000 |
|---|---|
| Unit Price with VAT: | RM26.78500 |



