510CAA10M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM3.32512
Datasheet

Parametric Equivalent


QST
In Stock: 730
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM5.67400
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM5.51600
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 735
Unit Price: RM3.90000
Datasheet
New at DigiKey
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA10M0000AAG

DigiKey Part Number
863-510CAA10M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CAA10M0000AAG
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM21.59000RM21.59
10RM18.76600RM187.66
25RM17.74720RM443.68
50RM17.01380RM850.69
100RM16.31040RM1,631.04
250RM15.42652RM3,856.63
500RM14.79044RM7,395.22
1,000RM14.18128RM14,181.28
2,500RM13.41540RM33,538.50
Manufacturers Standard Package
Unit Price without VAT:RM21.59000
Unit Price with VAT:RM23.74900