510CAA50M0000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Direct


TXC CORPORATION
In Stock: 1,555
Unit Price: RM5.87000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: RM5.32326
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: RM10.14747
Datasheet

Direct


IQD Frequency Products
In Stock: 1,057
Unit Price: RM7.25000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1,053
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2,740
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 430
Unit Price: RM11.62000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM5.83100
Datasheet
New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA50M0000BAGR

DigiKey Part Number
863-510CAA50M0000BAGR-ND
Manufacturer
Manufacturer Product Number
510CAA50M0000BAGR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM19.66000RM19.66
10RM17.09600RM170.96
25RM16.16680RM404.17
50RM15.49840RM774.92
100RM14.85810RM1,485.81
250RM14.05256RM3,513.14
500RM13.47298RM6,736.49
1,000RM12.91788RM12,917.88
2,500RM12.22004RM30,550.10
Manufacturers Standard Package
Unit Price without VAT:RM19.66000
Unit Price with VAT:RM21.62600