Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CCA100M000AAG | |
|---|---|
DigiKey Part Number | 863-510CCA100M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.59000 | RM21.59 |
| 10 | RM18.76600 | RM187.66 |
| 25 | RM17.74720 | RM443.68 |
| 50 | RM17.01380 | RM850.69 |
| 100 | RM16.31040 | RM1,631.04 |
| 250 | RM15.42652 | RM3,856.63 |
| 500 | RM14.79044 | RM7,395.22 |
| 1,000 | RM14.18128 | RM14,181.28 |
| 2,500 | RM13.41540 | RM33,538.50 |
| Unit Price without VAT: | RM21.59000 |
|---|---|
| Unit Price with VAT: | RM23.74900 |


