Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CCB50M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CCB50M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCB50M0000BAG |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.66000 | RM19.66 |
| 10 | RM17.09600 | RM170.96 |
| 25 | RM16.16680 | RM404.17 |
| 50 | RM15.49840 | RM774.92 |
| 100 | RM14.85810 | RM1,485.81 |
| 250 | RM14.05256 | RM3,513.14 |
| 500 | RM13.47298 | RM6,736.49 |
| 1,000 | RM12.91788 | RM12,917.88 |
| 2,500 | RM12.22004 | RM30,550.10 |
| Unit Price without VAT: | RM19.66000 |
|---|---|
| Unit Price with VAT: | RM21.62600 |



