510FBA80M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM27.74000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM27.74000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM41.29520
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM37.45268
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM41.29520
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM37.45268
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM44.45340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM41.13328
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM30.77000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM30.77000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.52183
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.52183
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.44000
Datasheet
New at DigiKey
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FBA80M0000AAG

DigiKey Part Number
863-510FBA80M0000AAG-ND
Manufacturer
Manufacturer Product Number
510FBA80M0000AAG
Description
XTAL OSC XO 80.0000MHZ LVDS SMD
Customer Reference
Detailed Description
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM27.74000RM27.74
10RM24.09300RM240.93
25RM22.78440RM569.61
50RM21.84340RM1,092.17
100RM20.94150RM2,094.15
250RM19.80716RM4,951.79
500RM18.99112RM9,495.56
1,000RM18.20962RM18,209.62
Manufacturers Standard Package
Unit Price without VAT:RM27.74000
Unit Price with VAT:RM30.51400