591FB85M0000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM30.77000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM30.77000
Datasheet
New at DigiKey
85 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591FB85M0000DGR

DigiKey Part Number
863-591FB85M0000DGR-ND
Manufacturer
Manufacturer Product Number
591FB85M0000DGR
Description
XTAL OSC XO 85.0000MHZ LVDS SMD
Customer Reference
Detailed Description
85 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM30.77000RM30.77
10RM26.75700RM267.57
25RM25.30600RM632.65
50RM24.26020RM1,213.01
100RM23.25860RM2,325.86
250RM21.99956RM5,499.89
500RM21.09334RM10,546.67
1,000RM20.22571RM20,225.71
Manufacturers Standard Package
Unit Price without VAT:RM30.77000
Unit Price with VAT:RM33.84700