Video Demodulator IC GPIO, I2C 48-QFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2166-D60-GM

DigiKey Part Number
336-5382-ND
Manufacturer
Manufacturer Product Number
SI2166-D60-GM
Description
IC VIDEO DEMODULATOR 48QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Demodulator IC GPIO, I2C 48-QFN (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Demodulator
Applications
Consumer Video
Standards
-
Control Interface
GPIO, I2C
Voltage - Supply
1.14V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM23.99000RM23.99
10RM18.41600RM184.16
25RM17.01920RM425.48
100RM15.48300RM1,548.30
260RM14.72319RM3,828.03
520RM14.28652RM7,428.99
1,040RM13.92714RM14,484.23
2,600RM13.54787RM35,224.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.99000
Unit Price with VAT:RM26.38900