
SI2166-D60-GMR | |
|---|---|
DigiKey Part Number | 336-5188-2-ND - Tape & Reel (TR) 336-5188-1-ND - Cut Tape (CT) 336-5188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2166-D60-GMR |
Description | IC VIDEO DEMODULATOR 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Demodulator IC GPIO, I2C 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | GPIO, I2C | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.99000 | RM23.99 |
| 10 | RM18.41600 | RM184.16 |
| 25 | RM17.01920 | RM425.48 |
| 100 | RM15.48300 | RM1,548.30 |
| 250 | RM15.37200 | RM3,843.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.56214 | RM33,905.35 |
| Unit Price without VAT: | RM23.99000 |
|---|---|
| Unit Price with VAT: | RM26.38900 |


