SI8220DD-A-IS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM10.58065
Datasheet
2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8220DD-A-IS

DigiKey Part Number
SI8220DD-A-IS-ND
Manufacturer
Manufacturer Product Number
SI8220DD-A-IS
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Customer Reference
Detailed Description
2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI8220DD-A-IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
30kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
60ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
1.5A, 2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
2.5V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
14.8V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types